This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NPPN121FGGN-RC

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
NPPN121FGGN-RC
JLCPCB Part #
C7249920
Package
Push-Pull,P=2mm
Description
-40℃~+105℃ 1 12P 2.79mm 2A 2mm Gold Right Angle 弯插,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6874
200+ $1.0724
500+ $1.0371
1000+ $1.0195
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons