
* Images are for reference only
SFM315-LPGE-D25-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM315-LPGE-D25-SM-BK
- JLCPCB Part #
- C7075650
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 3.3mm 50P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2998
200+
$5.3077
500+
$5.1304
1000+
$5.0418
Related Products

SFM315-LPPE-D25-SM-BK
Sullins Connector Solutions
$10.4784

SFM315-LPGE-D05-SM-BK
Sullins Connector Solutions
$4.4489

SFM315-LPGE-D23-SM-BK
Sullins Connector Solutions
$12.2347

SFM315-LPPE-D23-SM-BK
Sullins Connector Solutions
$9.6405

CLM-143-02-L-D-BE-A
Samtec
$39.4271

CLM-112-02-L-D-TR
Samtec
$4.1363
Welcome back, may I help you?