This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS25LP040E-JNLE

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS25LP040E-JNLE
JLCPCB Part #
C5693021
Package
SOIC-8
Description
-40℃~+105℃ 100,000 cycles 104MHz 17uA 2.3V~3.6V 20 Years 200ms@(64KB) 450us 4Mbit Hardware write protection、Software write protection、Write enable latch SPI SOIC-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $0.8540
10+ $0.8331
30+ $0.8186
100+ $0.8041

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons