
* Images are for reference only
EC2SB-12S33S
Extended
- Manufacturer
- Cincon Electronics Co. LTD
- MFR.Part #
- EC2SB-12S33S
- JLCPCB Part #
- C5682956
- Package
- SMD-6P,25.4x25.4mm
- Description
- 1 1.5kV 2.5A 3.3V 8.3W 82% 9V~18V SMD-6P,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.4988
200+
$25.3363
500+
$24.4902
1000+
$24.0712
Related Products
Welcome back, may I help you?