This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32MX220F032BT-50I/ML

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32MX220F032BT-50I/ML
JLCPCB Part #
C630466
Package
QFN-28(6x6)
Description
-40℃~+85℃ 10bit 19 2.3V~3.6V 32 Bit 32KB 50MHz 8KB Built-in FLASH MIPS32 M4K QFN-28(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4708
200+ $1.3439
500+ $1.2955
1000+ $1.2730
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons