
* Images are for reference only
MCT1119C-1.5-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MCT1119C-1.5-TP
- JLCPCB Part #
- C5670123
- Package
- SOT-223
- Description
- -40℃~+85℃ 1.3V@(1A) 1.5V 15V 2mA 63dB@(120Hz) Fixed Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1736
10+
$0.1378
30+
$0.1225
100+
$0.1033
500+
$0.0948
1000+
$0.0896
Related Products
Welcome back, may I help you?