
* Images are for reference only
MCM1206-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- MCM1206-TP
- JLCPCB Part #
- C5669913
- Package
- DFN2020-6J
- Description
- -55℃~+150℃ 1 P-Channel 12V 190pF 350mW 45mΩ@4.5V 500mV 6A 7.8nC@4.5V 740pF DFN2020-6J MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2293
10+
$0.1824
30+
$0.1623
100+
$0.1373
500+
$0.1262
1000+
$0.1194
Related Products

MCM1216-TP
MCC(Micro Commercial Components)
$0.5316

MCM1208-TP
MCC(Micro Commercial Components)
$0.1228

MCU12P06-TP
MCC(Micro Commercial Components)
$0.7120

MCMN2014A-TP
MCC(Micro Commercial Components)
$0.2499

MCM1216A-TP
MCC(Micro Commercial Components)
$0.2014

MCM1567-TP
MCC(Micro Commercial Components)
$0.3350
Welcome back, may I help you?