
* Images are for reference only
CY8C4248BZS-L489
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C4248BZS-L489
- JLCPCB Part #
- C5651943
- Package
- VFBGA-124(9x9)
- Description
- -40℃~+105℃ 1.71V~5.5V 12bit 256KB 32 Bit 32KB 48MHz 7bit、8bit 98 ARM Cortex-M0 Built-in+External FLASH VFBGA-124(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 520
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.6555
200+
$7.8429
520+
$7.5812
1040+
$7.4520
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?