
* Images are for reference only
CY8C6316BZI-BLF04
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY8C6316BZI-BLF04
- JLCPCB Part #
- C5613482
- Package
- VFBGA-124(9x9)
- Description
- -40℃~+85℃ 1.7V~3.6V 10bit、12bit 128KB 150MHz 32 Bit 512KB 7bit、8bit、12bit 84 ARM Cortex-M4F Built-in+External FLASH VFBGA-124(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.9621
200+
$6.7688
500+
$6.5424
1300+
$6.4300
Related Products
Welcome back, may I help you?