This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FCA1210C105M-G2

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
FCA1210C105M-G2
JLCPCB Part #
C5641029
Package
1210
Description
-40℃~+85℃ 16V 1uF Metallized Acrylic ±20% 1210 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8900
200+ $0.3554
500+ $0.3441
1000+ $0.3376
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons