This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LDECB3100JA0N00

Extended
Manufacturer
KEMET
MFR.Part #
LDECB3100JA0N00
JLCPCB Part #
C6079050
Package
1210
Description
-55℃~+125℃ 100nF 50V Metallized Polyethylene Naphthalate (PEN) ±5% 1210 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5338
10+ $1.2913
30+ $1.1580
100+ $1.0087
500+ $0.9412
1000+ $0.9107

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons