This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVE161ARA680MLN0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVE161ARA680MLN0S
JLCPCB Part #
C5633231
Package
SMD,D16xL21.5mm
Description
-40℃~+105℃ 160V 16mm 2000hrs@105℃ 21.5mm 320mA@120Hz 68uF ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8779
250+ $0.7490
500+ $0.7248
1000+ $0.7119
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons