
* Images are for reference only
TLB200V470M25.4*30 V
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- TLB200V470M25.4*30 V
- JLCPCB Part #
- C5632148
- Package
- Plugin,D25.4xL30mm
- Description
- -25℃~+105℃ 1.42A@120Hz 10mm 200V 25.4mm 30mm 470uF 7000hrs@105℃ ±20% Plugin,D25.4xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8865
10+
$1.6023
30+
$1.4241
100+
$1.2427
500+
$1.1608
1000+
$1.1255
Related Products
Welcome back, may I help you?