* Images are for reference only
CMR08F473FODM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F473FODM
- JLCPCB Part #
- C5627370
- Package
- -
- Description
- ±1% 500V 0.047uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F473FODM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F473FODM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F473FODM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F473FODM datasheets or manufacturer documentation.
Datasheet: CMR08F473FODM Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CGS202T250W3L
Cornell Dubilier Electronics
$32.853
-
500C403T200FG2D
Cornell Dubilier Electronics
$215.9715
-
381LQ561M450A052
Cornell Dubilier Electronics
$5.289
-
947C271K122CCMS
Cornell Dubilier Electronics
$88.5045
-
CMR05F910GODP
Cornell Dubilier Electronics
$31.098
-
CDV30FF202FO3
Cornell Dubilier Electronics
$72.735