* Images are for reference only
CMR08F273GODR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F273GODR
- JLCPCB Part #
- C5627305
- Package
- -
- Description
- ±2% 500V 0.027uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F273GODR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F273GODR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F273GODR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F273GODR datasheets or manufacturer documentation.
Datasheet: CMR08F273GODR Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLPS501M350EB0C
Cornell Dubilier Electronics
$468.5385
-
AFK108M50P44B-F
Cornell Dubilier Electronics
$2.85
-
WMF4D1K
Cornell Dubilier Electronics
$1.5375
-
380LQ151M350H012
Cornell Dubilier Electronics
$1.842
-
381LQ222M200A452
Cornell Dubilier Electronics
$6.3105
-
DME2W3P3K-F
Cornell Dubilier Electronics
$1.908