
* Images are for reference only
PIC32MM0064GPM048T-I/M4
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC32MM0064GPM048T-I/M4
- JLCPCB Part #
- C624511
- Package
- UQFN-48-EP(6x6)
- Description
- -40℃~+85℃ 16KB 25MHz 2V~3.6V 32 Bit 38 64KB Built-in FLASH MIPS32 microAptiv UQFN-48-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6582
10+
$1.4015
30+
$1.2417
100+
$1.0786
500+
$1.0043
1000+
$0.9720
Welcome back, may I help you?