
* Images are for reference only
CD7FD161GO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD7FD161GO3
- JLCPCB Part #
- C5612452
- Package
- -
- Description
- -55℃~+125℃ 160pF 500V 6.6mm 6.7mm ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2868
200+
$10.0897
500+
$9.7523
1000+
$9.5868
Related Products

CD7FD151GO3
Cornell Dubilier Electronics
$24.7501

CD7FD161FO3
Cornell Dubilier Electronics
$33.9497

CD7FD161JO3
Cornell Dubilier Electronics
$17.0721

CDV30FF511JO3F
Cornell Dubilier Electronics
$48.0173

CMR06F332GODM
Cornell Dubilier Electronics
$70.6209

CD4CD180DO3
Cornell Dubilier Electronics
$24.3388
Welcome back, may I help you?