* Images are for reference only
CMR08F753FPAP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F753FPAP
- JLCPCB Part #
- C5599314
- Package
- -
- Description
- ±1% 100V 0.075uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F753FPAP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F753FPAP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F753FPAP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F753FPAP datasheets or manufacturer documentation.
Datasheet: CMR08F753FPAP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
101C163U040BC2A
Cornell Dubilier Electronics
$128.07
-
160104J250F-F
Cornell Dubilier Electronics
$0.6915
-
715P10296J
Cornell Dubilier Electronics
$0.8805
-
DCM902U100AJ2A
Cornell Dubilier Electronics
$61.0185
-
CDV30FH681JO3
Cornell Dubilier Electronics
$42.978
-
185222J400RAA-F
Cornell Dubilier Electronics
$1.1445