* Images are for reference only
CMR08F333JPDP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F333JPDP
- JLCPCB Part #
- C5599245
- Package
- -
- Description
- ±5% 500V 0.033uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F333JPDP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F333JPDP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR08F333JPDP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F333JPDP datasheets or manufacturer documentation.
Datasheet: CMR08F333JPDP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
170564K160GE
Cornell Dubilier Electronics
$2.214
380LX681M250J052
Cornell Dubilier Electronics
$12.06
MLP213M016EA0D
Cornell Dubilier Electronics
$84.081
NLW25-25
Cornell Dubilier Electronics
$6.2145
CGS223T250X8L
Cornell Dubilier Electronics
$484.2885
CDV30FH471JO3F
Cornell Dubilier Electronics
$47.271