* Images are for reference only
CMR07F183JPDP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F183JPDP
- JLCPCB Part #
- C7109043
- Package
- -
- Description
- ±5% 500V 0.018uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F183JPDP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F183JPDP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F183JPDP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F183JPDP datasheets or manufacturer documentation.
Datasheet: CMR07F183JPDP Datasheet (PDF)
Minimum: 1
Full Reel: 4
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
550592T300DE2D
Cornell Dubilier Electronics
$130.5525
-
942C16P1K-F
Cornell Dubilier Electronics
$3.2625
-
CMR06F471GODM
Cornell Dubilier Electronics
$27.0315
-
CDS5FY301GO3
Cornell Dubilier Electronics
$29.424
-
CDV30EH510FO3
Cornell Dubilier Electronics
$56.9355
-
CD19FD182FO3
Cornell Dubilier Electronics
$11.0985