* Images are for reference only
CMR07F912GPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F912GPDR
- JLCPCB Part #
- C5599185
- Package
- -
- Description
- ±2% 500V 9100pF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F912GPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F912GPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR07F912GPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F912GPDR datasheets or manufacturer documentation.
Datasheet: CMR07F912GPDR Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
21FD3710
Cornell Dubilier Electronics
$45.3765
MLP331M300EA1D
Cornell Dubilier Electronics
$91.551
715P22396KA2
Cornell Dubilier Electronics
$1.2405
500C602T040AB2B
Cornell Dubilier Electronics
$12.7335
MC22FD122G-TF
Cornell Dubilier Electronics
$14.469
CDV30FJ121GO3F
Cornell Dubilier Electronics
$56.9835