* Images are for reference only
CMR06F472FODR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR06F472FODR
- JLCPCB Part #
- C5598947
- Package
- -
- Description
- ±1% 500V 4700pF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR06F472FODR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR06F472FODR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR06F472FODR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR06F472FODR datasheets or manufacturer documentation.
Datasheet: CMR06F472FODR Datasheet (PDF)
Minimum: 1
Full Reel: 7
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP102M200EB0C
Cornell Dubilier Electronics
$264.912
-
THF107K020P1G
Cornell Dubilier Electronics
$47.1825
-
AFK686M35X16T-F
Cornell Dubilier Electronics
$0.54
-
MLS162M075EA0D
Cornell Dubilier Electronics
$165.1425
-
171103J630D-F
Cornell Dubilier Electronics
$1.5615
-
WMC2D15K-F
Cornell Dubilier Electronics
$2.1705