
* Images are for reference only
BC032-09-A-2-0200-0200-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC032-09-A-2-0200-0200-L-D
- JLCPCB Part #
- C5595341
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 250V 9P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7918
200+
$0.7145
500+
$0.6920
1000+
$0.6792
Related Products

BC032-19-A-2-0200-0200-L-D
Global Connector Technology
$3.1340

BC032-11-A-2-0200-0200-L-D
Global Connector Technology
$2.0535

BC032-25-A-2-0200-0200-L-D
Global Connector Technology
$3.9961

SMH152-LPPE-D06-SM-BK
Sullins Connector Solutions
$2.3232

SMH152-LPPE-D37-SM-BK
Sullins Connector Solutions
$14.1781

MW-02-03-G-D-106-130
Samtec
$5.6112
Welcome back, may I help you?