
* Images are for reference only
BC032-26-A-2-0200-0380-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC032-26-A-2-0200-0380-L-D
- JLCPCB Part #
- C5595356
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 250V 26P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8217
200+
$1.9245
500+
$1.8600
1000+
$1.8277
Related Products

BC032-28-A-2-0200-0380-L-D
Global Connector Technology
$5.1556

BC032-24-A-2-0200-0380-L-D
Global Connector Technology
$4.4861

BC032-25-A-2-0200-0380-L-D
Global Connector Technology
$4.6539

MW-03-03-L-D-235-075
Samtec
$7.5543

MW-35-03-G-D-232-075-ES-P-TR
Samtec
$25.4534

MW-02-03-G-D-095-075
Samtec
$5.6379
Welcome back, may I help you?