
* Images are for reference only
BC075-06-A-L-A
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC075-06-A-L-A
- JLCPCB Part #
- C7219363
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.5mm 1A 1mm 250V 6P Gold Surface Mount, Right Angle SMD,P=1mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2843
200+
$0.5124
500+
$0.4963
1000+
$0.4883
Welcome back, may I help you?