
* Images are for reference only
1206W4J043LT5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- 1206W4J043LT5E
- JLCPCB Part #
- C620958
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 43mΩ Thick Film Resistor ±5% ±800ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1067
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0106
500+
$0.0084
1500+
$0.0072
5000+
$0.0059
25000+
$0.0053
50000+
$0.0049
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?