
* Images are for reference only
CVHD-952-148.3516
Extended
- Manufacturer
- Crystek Corporation
- MFR.Part #
- CVHD-952-148.3516
- JLCPCB Part #
- C5582375
- Package
- SMD-6P,14.2x9.1mm
- Description
- 0℃~+70℃ 148.3516MHz 3.3V 35mA HCMOS ±25ppm SMD-6P,14.2x9.1mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.3902
200+
$34.8689
500+
$33.7048
1000+
$33.1284
Related Products
Welcome back, may I help you?