
* Images are for reference only
CVPD-940X-156.25
Extended
- Manufacturer
- Crystek Corporation
- MFR.Part #
- CVPD-940X-156.25
- JLCPCB Part #
- C7119071
- Package
- SMD-6P,14.2x9.1mm
- Description
- -40℃~+85℃ 156.25MHz 3.3V 88mA LVPECL ±50ppm SMD-6P,14.2x9.1mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$141.6468
200+
$56.5179
500+
$54.6295
1000+
$53.6966
Related Products