
* Images are for reference only
CVPD-914X-50-77.76
Extended
- Manufacturer
- Crystek Corporation
- MFR.Part #
- CVPD-914X-50-77.76
- JLCPCB Part #
- C6892379
- Package
- SMD-6P,14.2x9.1mm
- Description
- -40℃~+85℃ 3.3V 77.76MHz 88mA LVPECL ±50ppm SMD-6P,14.2x9.1mm Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$79.9990
200+
$31.9210
500+
$30.8532
1000+
$30.3266
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?