* Images are for reference only
BBUP00201209500Y00
- Manufacturer
- PULSE ELECTRONICS CORPORATION
- MFR.Part #
- BBUP00201209500Y00
- JLCPCB Part #
- C5576455
- Package
- 0805
- Description
- 50 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 6A 15mOhm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BBUP00201209500Y00 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BBUP00201209500Y00 technical specifications, attributes, and parameters.
BBUP00201209500Y00 symbol, PCB footprint from the free EasyEDA PCB design tool.
BBUP00201209500Y00 datasheets or manufacturer documentation.
Datasheet: BBUP00201209500Y00 Datasheet (PDF)
Minimum: 123
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PA5120.481NLT
PULSE ELECTRONICS CORPORATION
$12.6
-
BWVS005050403R3M00
PULSE ELECTRONICS CORPORATION
$0.1035
-
P0502NLT
PULSE ELECTRONICS CORPORATION
$1.3455
-
ABPY00201209121Y00
PULSE ELECTRONICS CORPORATION
$0.0237
-
PA5433.223NLT
PULSE ELECTRONICS CORPORATION
$0.0365
-
E5908-4V0S54-L
PULSE ELECTRONICS CORPORATION
$0.0365