
* Images are for reference only
AT25FF041A-MAHN-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT25FF041A-MAHN-T
- JLCPCB Part #
- C5571208
- Package
- UDFN-8(2x3)
- Description
- -40℃~+85℃ 1.65V~3.6V 100,000 cycles 133MHz 20 Years 3.2ms 30uA 4Mbit SPI UDFN-8(2x3) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 5000
Total: $0.00
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$1.3833
10+
$1.1528
30+
$1.0265
100+
$0.8843
500+
$0.8212
1000+
$0.7928
Welcome back, may I help you?