
* Images are for reference only
AT25FF041A-SHN-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- AT25FF041A-SHN-T
- JLCPCB Part #
- C5555625
- Package
- SOIC-8-208mil
- Description
- -40℃~+85℃ 1.65V~3.6V 100,000 Cycles 133MHz 20 Years 30uA 4Mbit 7.8ms SPI SOIC-8-208mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6262
200+
$0.2505
500+
$0.2425
1000+
$0.2377
Related Products
Welcome back, may I help you?