
* Images are for reference only
BRP4016P-30
Extended
- Manufacturer
- INTERNATIONAL COMPONENTS CORP
- MFR.Part #
- BRP4016P-30
- JLCPCB Part #
- C5564611
- Package
- Plugin,D=39mm
- Description
- -20℃~+60℃ 16mm 1V~30V 39mm 3kHz 95dB Passive (Externally Driven) Piezoelectric 插件,D=39mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4813
216+
$1.7890
504+
$1.7293
1008+
$1.6987
Welcome back, may I help you?