CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Speakers
  6. S200RA
S200RA
Extended
* Images are for reference only

S200RA

Attributes
Value
Manufacturer
INTERNATIONAL COMPONENTS CORP
MFR.Part #
S200RA
JLCPCB Part #
C5880785
Package
-
Description
18.5mm 300mW 450Hz 450Hz~5kHz 50mm 8Ω Electromagnetic - Speakers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Speakers
ManufacturerINTERNATIONAL COMPONENTS CORP
Package-
Resonant Frequency450Hz
Frequency Range450Hz~5kHz
TechnologyElectromagnetic
Height18.5mm
Rated Power300mW
Impedance8Ω
Diameter(φD)50mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Speakers
  6. S200RA
S200RA

* Images are for reference only

S200RA

Extended
Manufacturer

INTERNATIONAL COMPONENTS CORP

MFR.Part #
S200RA
JLCPCB Part #
C5880785
Package
-
Description
18.5mm 300mW 450Hz 450Hz~5kHz 50mm 8Ω Electromagnetic - Speakers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S200RA

* Images are for reference only

S200RA

Extended
Manufacturer

INTERNATIONAL COMPONENTS CORP

MFR.Part #
S200RA
JLCPCB Part #
C5880785
Package
-
Description
18.5mm 300mW 450Hz 450Hz~5kHz 50mm 8Ω Electromagnetic - Speakers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S200RA Specifications

S200RA technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Speakers
ManufacturerINTERNATIONAL COMPONENTS CORP
Package-
Resonant Frequency450Hz
Frequency Range450Hz~5kHz
TechnologyElectromagnetic
Height18.5mm
Rated Power300mW
Impedance8Ω
Diameter(φD)50mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S200RA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S200RA Documents

S200RA datasheets or manufacturer documentation.

Datasheet: S200RA Datasheet (PDF)

S200RA Schematic Symbol & PCB Footprint

The S200RA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.