
* Images are for reference only
AM2631CODGHMZCZRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AM2631CODGHMZCZRQ1
- JLCPCB Part #
- C5550635
- Package
- NFBGA-324(15x15)
- Description
- -40℃~+150℃@(TJ) 1.14V~1.26V 12bit 12bit 140 2MB 32 Bit 400MHz ARM Cortex-R5F Built-in NFBGA-324(15x15) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.8391
200+
$13.5028
500+
$13.0516
1000+
$12.8277
Welcome back, may I help you?