CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM2631CNDGHMZCZRQ1
AM2631CNDGHMZCZRQ1
Extended
* Images are for reference only

AM2631CNDGHMZCZRQ1

Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AM2631CNDGHMZCZRQ1
JLCPCB Part #
C20345202
Package
NFBGA-324(15x15)
Description
-40℃~+150℃@(TJ) 1.14V~1.26V 140 2MB 32 Bit 400MHz ARM Cortex-R5F Built-in NFBGA-324(15x15) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageNFBGA-324(15x15)
Operating Temperature-40℃~+150℃@(TJ)
CPU Maximum Speed400MHz
Voltage - Supply1.14V~1.26V
Core Size32 Bit
RAM Size2MB
CPU CoreARM Cortex-R5F
Number of I/O140
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. AM2631CNDGHMZCZRQ1
AM2631CNDGHMZCZRQ1

* Images are for reference only

AM2631CNDGHMZCZRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
AM2631CNDGHMZCZRQ1
JLCPCB Part #
C20345202
Package
NFBGA-324(15x15)
Description
-40℃~+150℃@(TJ) 1.14V~1.26V 140 2MB 32 Bit 400MHz ARM Cortex-R5F Built-in NFBGA-324(15x15) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM2631CNDGHMZCZRQ1

* Images are for reference only

AM2631CNDGHMZCZRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
AM2631CNDGHMZCZRQ1
JLCPCB Part #
C20345202
Package
NFBGA-324(15x15)
Description
-40℃~+150℃@(TJ) 1.14V~1.26V 140 2MB 32 Bit 400MHz ARM Cortex-R5F Built-in NFBGA-324(15x15) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AM2631CNDGHMZCZRQ1 Specifications

AM2631CNDGHMZCZRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerTexas Instruments
PackageNFBGA-324(15x15)
Operating Temperature-40℃~+150℃@(TJ)
CPU Maximum Speed400MHz
Voltage - Supply1.14V~1.26V
Core Size32 Bit
RAM Size2MB
CPU CoreARM Cortex-R5F
Number of I/O140
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM2631CNDGHMZCZRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AM2631CNDGHMZCZRQ1 Documents

AM2631CNDGHMZCZRQ1 datasheets or manufacturer documentation.

Datasheet: AM2631CNDGHMZCZRQ1 Datasheet (PDF)

AM2631CNDGHMZCZRQ1 Schematic Symbol & PCB Footprint

The AM2631CNDGHMZCZRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.