This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

768143182GPTR13

Extended
Manufacturer
CTS Electronic Components
MFR.Part #
768143182GPTR13
JLCPCB Part #
C5543576
Package
SOIC-14-5.6mm
Description
1.8kΩ 14 200mW 7 ±100ppm/℃ ±2% SOIC-14-5.6mm Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3500
200+ $1.3374
500+ $1.2923
1000+ $1.2698
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons