
* Images are for reference only
641966-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 641966-1
- JLCPCB Part #
- C305812
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 1 12A 1x3P 3 3P 6.35mm Phosphor bronze Through Hole Tin 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.2171
10+
$2.8224
30+
$2.5743
100+
$2.3214
500+
$2.2070
1000+
$2.1587
Related Products
Welcome back, may I help you?