
* Images are for reference only
339LBA025M2EH
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 339LBA025M2EH
- JLCPCB Part #
- C5501502
- Package
- Plugin,D35xL52mm
- Description
- -40℃~+85℃ 10mm 2000hrs@85℃ 22.61mΩ@120Hz 25V 33000uF 35mm 52mm 7.2A@120Hz ±20% Plugin,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8333
200+
$3.5243
480+
$3.4068
1000+
$3.3488
Related Products
Welcome back, may I help you?