
* Images are for reference only
333MWR102K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 333MWR102K
- JLCPCB Part #
- C5493670
- Package
- Plugin,D10.5xL20.5mm
- Description
- -40℃~+105℃ 1kV 33nF Metallized Polyester ±10% Plugin,D10.5xL20.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3609
200+
$0.5431
500+
$0.5254
1000+
$0.5158
Welcome back, may I help you?