
* Images are for reference only
640250-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 640250-4
- JLCPCB Part #
- C211929
- Package
- P=3.96mm
- Description
- -55℃~+105℃ 1 1x4P 4 Glass-Filled Polyamide Non-Latching UL94V-0 Without Fins P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.0993
50+
$0.0830
150+
$0.0748
500+
$0.0687
2500+
$0.0637
5000+
$0.0613
Related Products
Welcome back, may I help you?