This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1SMB2EZ43_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
1SMB2EZ43_R1_00001
JLCPCB Part #
C5483002
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 1 Independent 1.5kΩ 2W 35Ω 40.85V~45.15V 43V 500nA@32.7V SMB(DO-214AA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2055
200+ $0.0821
500+ $0.0794
800+ $0.0779
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons