
* Images are for reference only
63824-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 63824-1
- JLCPCB Part #
- C575074
- Package
- Plugin
- Description
- 1 2 6.35mm Tin With positioning 插件 SMD Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30368
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 30138
In-stock Item Pricing
Qty Unit Price
1+
$0.0485
200+
$0.0394
600+
$0.0342
2000+
$0.0311
10000+
$0.0274
20000+
$0.0261
Related Products
Welcome back, may I help you?