
* Images are for reference only
9-146285-0-09
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 9-146285-0-09
- JLCPCB Part #
- C5537336
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+105℃ 1 2.54mm 3A 9P Black Copper alloy Through Hole Tin 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 11
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8492
200+
$0.3384
500+
$0.3271
1000+
$0.3223
Welcome back, may I help you?