This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FNRH252012S-3R3MT

Extended
Manufacturer
cjiang (Changjiang Microelectronics Tech)
MFR.Part #
FNRH252012S-3R3MT
JLCPCB Part #
C5451614
Package
1008
Description
1.35A 1.5A 156mΩ 3.3uH ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1609

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1607

In-stock Item Pricing

Qty Unit Price
1+ $0.0401
100+ $0.0317
300+ $0.0275
2000+ $0.0243
4000+ $0.0219
10000+ $0.0206

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons