* Images are for reference only
78207-106
- Manufacturer
- AMPHENOL COMMUNICATIONS SOLUTIONS
- MFR.Part #
- 78207-106
- JLCPCB Part #
- C5410728
- Package
- Plugin
- Description
- PV®Wire-to-Board Connector System, 2 Wall Shrouded Right angled Header - Through Hole - Double row - 6 Positions, 2.54mm (0.100in) pitch
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 78207-106 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
78207-106 technical specifications, attributes, and parameters.
78207-106 symbol, PCB footprint from the free EasyEDA PCB design tool.
78207-106 datasheets or manufacturer documentation.
Datasheet: 78207-106 Datasheet (PDF)
Unavailable
Featured Products
-
U90-A111-1001
AMPHENOL COMMUNICATIONS SOLUTIONS
$3.105
-
RJMG201826230ER
AMPHENOL COMMUNICATIONS SOLUTIONS
$10.998
-
10147606-00010LF
AMPHENOL COMMUNICATIONS SOLUTIONS
$1.2675
-
67997-272HLF
AMPHENOL COMMUNICATIONS SOLUTIONS
$5.289
-
L77SDC37S1ACH4F
AMPHENOL COMMUNICATIONS SOLUTIONS
$5.5965
-
10118241-001RLF
AMPHENOL COMMUNICATIONS SOLUTIONS
$1.7895