
* Images are for reference only
59453-081110EDHLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 59453-081110EDHLF
- JLCPCB Part #
- C5407791
- Package
- SMD,P=0.5mm
- Description
- -55℃~+105℃ 0.5mm 400mA 50V 8P Copper alloy Gold Surface Mount, Right Angle SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 106
Minimum: 1
Full Reel: 10000
Total: $0.00
Add To List
Available Order Qty: 104
In-stock Item Pricing
Qty Unit Price
1+
$0.7849
10+
$0.6348
30+
$0.5606
100+
$0.4864
500+
$0.4422
1000+
$0.4201
Welcome back, may I help you?