* Images are for reference only
06035C333KAT2A
- Manufacturer
- --
- MFR.Part #
- 06035C333KAT2A
- JLCPCB Part #
- C597212
- Package
- 0603
- Description
- Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125°C T/R
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 06035C333KAT2A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
06035C333KAT2A technical specifications, attributes, and parameters.
06035C333KAT2A symbol, PCB footprint from the free EasyEDA PCB design tool.
06035C333KAT2A datasheets or manufacturer documentation.
Datasheet: --
Minimum: 1
Full Reel: 4000
Total: $0
Available Order Qty: 145
In-stock Item Pricing
Featured Products
-
TPSA225K035R1500
KYOCERA AVX COMPONENTS CORPORATION
$0.5175
-
04023A101FAT2A
KYOCERA AVX COMPONENTS CORPORATION
$0.0939
-
009155005541006
KYOCERA AVX COMPONENTS CORPORATION
$0.0365
-
FS051C104K4Z2A
KYOCERA AVX COMPONENTS CORPORATION
$0.0269
-
139159002101116
KYOCERA AVX COMPONENTS CORPORATION
$0.0365
-
1002427
KYOCERA AVX COMPONENTS CORPORATION
$0.0365