
* Images are for reference only
AP7347DQ-33FDZW-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7347DQ-33FDZW-7
- JLCPCB Part #
- C5381667
- Package
- WDFN2020-6-EP
- Description
- -40℃~+125℃@(Tj) 1 125uA 3.3V 320mV@(500mA) 5.5V 500mA 60uVrms 75dB@(1kHz) Enable、Short Circuit Protection Fixed Positive WDFN2020-6-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 201
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 201
In-stock Item Pricing
Qty Unit Price
1+
$0.5033
10+
$0.4904
30+
$0.4808
100+
$0.4727
Welcome back, may I help you?