
* Images are for reference only
W956A8MBYA5I
Extended
- Manufacturer
- Winbond Elec
- MFR.Part #
- W956A8MBYA5I
- JLCPCB Part #
- C5375118
- Package
- TFBGA-24
- Description
- -40℃~+85℃ 2.7V~3.6V 200MHz 64Mbit TFBGA-24 Random Access Memory (RAM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2795
200+
$0.9102
500+
$0.8796
1000+
$0.8651
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?